Supresores de voltaje transitorio (TVS)
TFMBJ6.0CA-W
TVS Diode Single Bi-Dir 6V 600W 2-Pin SMB T/R
RectronProduct Technical Specifications
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.10.00.80
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
6.67
Maximum Clamping Voltage (V)
10.3
Maximum Reverse Stand-Off Voltage (V)
6
Maximum Peak Pulse Current (A)
58.3
Maximum Reverse Leakage Current (uA)
1600
Test Current (mA)
10
Peak Pulse Power Dissipation (W)
600(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.24(Max) mm
Package Width
3.94(Max) mm
Package Length
4.57(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead