Arrow Electronic Components Online
TES52423WI|TRACO|simage
TES52423WI|TRACO|limage
Convertitori DC-DC e moduli di regolazione della commutazione

TES 5-2423WI

Module DC-DC 24VIN 2-OUT -15V/15V 0.165A/0.165A 5W 14-Pin SMD Module Tube

Traco Power
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Inverting|Non-Inverting|Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -15|15
  • Output Current (A)
    0.165
  • Output Power (W)
    5
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    10
  • Maximum Switching Frequency (kHz)
    350
  • Switching Regulator
    Yes
  • Load Regulation
    3%
  • Line Regulation
    1%
  • Efficiency (%)
    83(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Product Weight (g)
    14
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    9.8
  • Package Width
    20.8
  • Package Length
    33.4
  • PCB changed
    14
  • Supplier Package
    SMD Module
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione