Arrow Electronic Components Online
TCQB156M020R0150E|KYOCERAAVX|simage
TCQB156M020R0150E|KYOCERAAVX|limage
Condensatori polimerici al tantalio

TCQB156M020R0150E

Cap Tant Polymer 15uF 20VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.15 Ohm 125°C Automotive T/R

KYOCERA AVX Components Corporation
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8532.21.00.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer
  • Capacitance Value
    15uF
  • Tolerance
    20%
  • Voltage
    20VDC
  • ESR (Ohm)
    0.15
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.913
  • IL (uA)
    30
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    8
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    B
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    3.5 X 2.8 X 1.9
  • Package/Case
    3528-21
  • Temperature Range @ Derated Voltage (°C)
    105 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.5
  • Product Depth (mm)
    2.8
  • Product Height (mm)
    1.9
  • Product Weight (g)
    0.072

Documentazione e Risorse

Schede tecniche
Risorse di progettazione