Arrow Electronic Components Online
TC1313RD1EMFTR|MICROCHP|simage
TC1313RD1EMFTR|MICROCHP|limage
Regolatori di tensione a uso specifico

TC1313-RD1EMFTR

Synchronous Buck Regulator 2.7V to 5.5V Automotive AEC-Q100 10-Pin DFN EP T/R

Microchip Technology
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Buck Regulator
  • Number of Outputs
    2
  • Output Current (A)
    0.3|0.5
  • Input Voltage (V)
    2.7 to 5.5
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.057(Typ)
  • Maximum Switching Frequency (kHz)
    2000(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10

Documentazione e Risorse

Schede tecniche
Risorse di progettazione