Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
TC124FR07147KL|YAGEO|simage
TC124FR07147KL|YAGEO|limage
Redes y matrices del resistores

TC124-FR-07147KL

Res Thick Film Array 147K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Concave SMD Automotive AEC-Q200 T/R

YAGEO
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Array
  • Number of Resistors
    4
  • Resistance Value (Ohm)
    147K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    50
  • Power Rating per Resistor (W)
    0.063 (1/16)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    ISOL
  • Special Features
    High Reliability
  • Case Style
    Epoxy
  • Case Size
    0804
  • Case Size per Element
    0402
  • Termination Style
    Concave
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    0.5
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0804(4 X 0402)
  • Product Length (mm)
    2
  • Product Depth (mm)
    1
  • Product Height (mm)
    0.4
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources