Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
PUR
Number of Contacts
2
Connector Type A
M12 Circular
Connector Type B
M12 Circular
Wire Size (AWG)
24
Color
Black
Maximum Voltage Rating
250VDC
Maximum Current Rating (A)
4/Contact
Jacket Material
Polyurethane

