Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
T9AS5D22-18|TE|originalImage
T9AS5D22-18|TE|limage
Power Relays

T9AS5D22-18

Power Relay 18VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 27.94mm) THT

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    18
  • Coil Current (mA)
    56
  • Coil Resistance (Ohm)
    324
  • Maximum Pick-Up Voltage
    13.5VDC
  • Minimum Dropout Voltage
    1.8VDC
  • Maximum AC Switching Voltage (V)
    277
  • Maximum Switching Current (A)
    20(NO)/10(NC)
  • Operate Time (ms)
    15
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    Quick Connect/PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    33
  • Product Length (mm)
    32.51
  • Product Depth (mm)
    27.43
  • Product Height (mm)
    27.94

Documentation and Resources

Datasheets
Design resources