Arrow Electronic Components Online
T95C337K6R3ESBS|VISHAY|simage
T95C337K6R3ESBS|VISHAY|limage
Condensatori in tantalio solido

T95C337K6R3ESBS

Cap Tant Solid 330uF 6.3V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD (0.001%FR) 0.17 Ohm 125°C T/R

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    330uF
  • Tolerance
    10%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    0.17
  • Equivalent Series Resistance Type
    Standard
  • IL (uA)
    20.8
  • Polarity
    Polar
  • Dissipation Factor (%)
    8
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    C
  • Case Style
    Conformal Coated
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Size (mm)
    7.1 X 3.2 X 2.5
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.1(Max)
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    2.5

Documentazione e Risorse

Schede tecniche
Risorse di progettazione