Arrow Electronic Components Online
T4080NSN7PQB|NXP|simage
T4080NSN7PQB|NXP|limage
Microprocessori

T4080NSN7PQB

MPU QorlQ T4080 RISC 64bit 1.5GHz 1932-Pin FCBGA Tray

NXP Semiconductors
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    3A991a.1.
  • Stato del componente
    Active
  • Codice HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    QorlQ T4080
  • Instruction Set Architecture
    RISC
  • Device Core
    e6500
  • Core Architecture
    e6500
  • Number of CPU Cores
    8
  • Data Bus Width (bit)
    64
  • Instruction Cache Size
    32KB
  • Maximum Speed (MHz)
    1500
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • UART
    4
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    2
  • Multiply Accumulate
    No
  • SPI
    1
  • I2C
    4
  • I2S
    0
  • CAN
    0
  • Memory Card Interface
    MMC/SD
  • Ethernet
    1
  • Ethernet Interface Type
    RGMII/SGMII
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.68 mm
  • Package Width
    45 mm
  • Package Length
    45 mm
  • PCB changed
    1932
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    1932
  • Lead Shape
    Ball

Documentazione e Risorse

Schede tecniche
Risorse di progettazione