Arrow Electronic Components Online
T212C476K020DS4251|KEMET|simage
T212C476K020DS4251|KEMET|limage
Condensatori in tantalio solido

T212C476K020DS4251

Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (0.001%FR) 1.2 Ohm 125°C T/R

KEMET Corporation
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    47uF
  • Tolerance
    10%
  • Voltage
    20VDC
  • ESR (Ohm)
    1.2
  • Equivalent Series Resistance Type
    Extreme Low
  • IL (uA)
    4.5
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Fail Safe with Built-in Fuse
    No
  • Seal
    Hermetic
  • Insulation
    Sleeved
  • High Shock and Vibrating
    No
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    7.34 X 17.42
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Length w/weld (mm)
    20.88
  • Product Length (mm)
    17.42
  • Product Diameter (mm)
    7.34
  • Lead Diameter (mm)
    0.64

Documentazione e Risorse

Schede tecniche
Risorse di progettazione