Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
T1114NLT|PULSE|simage
T1114NLT|PULSE|limage
Telecom Transformers

T1114NLT

Telecom Transformer 1:2CT/1CT:2 40 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    T1/E1/CEPT/ISDN-PRI Transformer
  • Turns Ratio
    1:2CT/1CT:2
  • Maximum Interwinding Capacitance (pF)
    35
  • Maximum Primary Leakage Inductance (uH)
    0.6
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    -65(Typ)
  • Minimum CMRR (dB)
    50@1MHz
  • Minimum Return Loss (dB)
    11/14@2MHz to 3MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Packaging
    Tape and Reel
  • Product Length (mm)
    28.58
  • Product Depth (mm)
    16.26
  • Product Height (mm)
    5.84

Documentation and Resources

Datasheets
Design resources