Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8536.49.00.75
Automotive
No
PPAP
No
Contact Arrangement
4PDT
Contact Form
4 Form C
DC Coil Voltage (V)
24
Coil Current (mA)
69
Coil Resistance (Ohm)
350
Maximum Contact Resistance (mOhm)
50
Maximum Pick-Up Voltage
19.2VDC
Minimum Dropout Voltage
2.4VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
10
Maximum Switching Power
240W|1.1kVA
Operate Time (ms)
25
Release Time (ms)
25
Mechanical Life (Operations)
100000000
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Mounting
Socket
Termination Style
Solder Lug
Number of Terminals
14
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Package Type
Dust Cover
Product Weight (g)
65
Product Length (mm)
41.5
Product Depth (mm)
28
Product Height (mm)
42.4