Buffer del clock e driver
SY100EP33VZG
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube
Microchip TechnologySpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
5A991.c
Stato del componente
Obsolete
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Divider Buffer
Fanout
1:1
Number of Outputs per Chip
1
Maximum Propagation Delay Time @ Maximum CL (ns)
0.44@3.3V to 5V
Absolute Propagation Delay Time (ns)
0.5
Input Logic Level
ECL
Output Logic Level
ECL
Minimum Operating Supply Voltage (V)
-2.97|2.97
Typical Operating Supply Voltage (V)
-3.3|-5|3.3|5
Maximum Operating Supply Voltage (V)
-5.5|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.48
Package Width
3.94
Package Length
4.93
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8