Arrow Electronic Components Online
SV275K20BL1|BOURNS|simage
SV275K20BL1|BOURNS|limage
Varistori

SV275K20BL1

Var MOV 275VAC/350VDC 12000A 430V Thru-Hole Radial Bulk/T/R

Bourns
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active-Unconfirmed
  • Codice HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    430
  • Maximum AC Voltage Rating (V)
    275
  • Maximum DC Voltage Rating (V)
    350
  • Maximum Clamping Voltage (V)
    680
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    12000
  • Capacitance Value
    1030
  • Energy (J)
    380
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    22.5
  • Product Depth (mm)
    6.3
  • Product Height (mm)
    26
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    10

Documentazione e Risorse

Schede tecniche
Risorse di progettazione