Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
STGW75H65DFB24|STMICRO|originalImage
STGW75H65DFB24|STMICRO|limage
IGBT Chip

STGW75H65DFB2-4

Trans IGBT Chip N-CH 650V 115A 357W 4-Pin(4+Tab) TO-247 Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Technology
    Field Stop|Trench
  • Channel Type
    N
  • Configuration
    Single Dual Emitter
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Collector-Emitter Voltage (V)
    650
  • Typical Collector-Emitter Saturation Voltage (V)
    1.55
  • Maximum Continuous DC Collector Current (A)
    115
  • Maximum Gate Emitter Leakage Current (uA)
    0.25
  • Maximum Power Dissipation (mW)
    357
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21
  • Package Width
    5
  • Package Length
    15.8
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources