Arrow Electronic Components Online
STE220050T4MI|VISHAY|simage
STE220050T4MI|VISHAY|limage
Condensatori in tantalio umido

STE2200-50T4MI

Cap Tant Wet 2200uF 50V 20% (10.31 X 26.97mm) Axial 0.6 Ohm 125°C Tray

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.21.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    2200uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.6
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    3
  • IL (uA)
    25
  • Polarity
    Polar
  • Seal
    Hermetic
  • Insulation
    Sleeved
  • High Shock and Vibrating
    No
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    10.31 X 26.97
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Length w/weld (mm)
    34.11
  • Product Length (mm)
    26.97
  • Product Diameter (mm)
    10.31
  • Lead Diameter (mm)
    0.64

Documentazione e Risorse

Schede tecniche
Risorse di progettazione