Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
SST49LF080A334CWHET|MICROCHP|simage
SST49LF080A334CWHET|MICROCHP|limage
Flash

SST49LF080A-33-4C-WHE-T

NOR Flash Parallel/Serial 3.3V 8M-bit 1M x 8 120ns 32-Pin TSOP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    8M
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Block Organization
    Symmetrical
  • Location of Boot Block
    Top
  • Address Width (bit)
    11
  • Sector Size
    4Kbyte x 256
  • Number of Bits/Word (bit)
    8
  • Number of Words
    1M
  • Programmability
    Yes
  • Timing Type
    Asynchronous|Synchronous
  • Max. Access Time (ns)
    120
  • Maximum Erase Time (s)
    0.025/Block
  • Maximum Programming Time (ms)
    0.02/Byte
  • OE Access Time (ns)
    60
  • Interface Type
    Parallel|Serial
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    3 to 3.6
  • Operating Current (mA)
    12
  • Program Current (mA)
    24
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    10000
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    12.5(Max) mm
  • Package Length
    8.1(Max) mm
  • PCB changed
    32
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources