Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
SST39WF400B704IVA|MICROCHP|simage
SST39WF400B704IVA|MICROCHP|limage
Flash

SST39WF400B-70-4I-VA

NOR Flash Parallel 1.8V 4M-bit 256K x 16 70ns Wafer WJAR

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    4M
  • Architecture
    Sectored
  • Boot Block
    No
  • Block Organization
    Symmetrical
  • Address Width (bit)
    18
  • Sector Size
    4Kbyte x 128
  • Number of Bits/Word (bit)
    16
  • Number of Words
    256K
  • Programmability
    Yes
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    70
  • Maximum Erase Time (s)
    0.2/Chip
  • Maximum Programming Time (ms)
    0.04/Word
  • OE Access Time (ns)
    35
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.95
  • Programming Voltage (V)
    1.65 to 1.95
  • Operating Current (mA)
    15
  • Program Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Packaging
    WJAR
  • Supplier Package
    Wafer

Documentation and Resources

Datasheets
Design resources