Arrow Electronic Components Online
SSRH7HM13064|KEMET|simage
SSRH7HM13064|KEMET|limage
Diffusorì modalità comune

SSRH7H-M13064

Common Mode Chokes Dual 6400uH 10kHz 1.3A 0.21Ohm DCR Thru-Hole Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    6400u(Min)
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    1.3
  • Maximum DC Resistance (Ohm)
    0.21
  • Minimum Insulation Resistance (Ohm)
    >100M
  • Maximum Voltage Rating
    250VAC
  • Withstand Voltage
    2.4kVAC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Tray
  • Maximum Product Length (mm)
    18
  • Maximum Product Depth (mm)
    14.5
  • Maximum Product Height (mm)
    12

Documentation and Resources

Datasheets
Design resources