Induttori montati su superficie
SRR1280A-220M
Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A 0.0386Ohm DCR Automotive AEC-Q200 T/R
BournsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
22u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
4.3(Typ)
Maximum Saturation Current (A)
4.1(Typ)
Maximum DC Resistance (Ohm)
0.0386
Minimum Quality Factor
20
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
11M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
12.8
Mounting
Surface Mount
Maximum Product Depth (mm)
12.8
Maximum Product Height (mm)
8