Arrow Electronic Components Online
SRP3020CC1R0M|BOURNS|simage
SRP3020CC1R0M|BOURNS|limage
Induttori montati su superficie

SRP3020CC-1R0M

Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Carbonyl Powder 5A 0.036Ohm DCR T/R

Bourns
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Carbonyl Powder
  • Inductance (H)
    1u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    5(Typ)
  • Maximum Saturation Current (A)
    5.5(Typ)
  • Maximum DC Resistance (Ohm)
    0.036
  • Minimum Quality Factor
    10
  • Minimum Self Resonant Frequency (Hz)
    82M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.4
  • Maximum Product Height (mm)
    2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione