Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
SRF0905A151M|BOURNS|originalImage
SRF0905A151M|BOURNS|limage
Bobinas de choque en modo común

SRF0905A-151M

Common Mode Chokes Dual 150uH SMD Automotive AEC-Q200 T/R

Bourns
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    150u
  • Maximum Voltage Rating
    80VDC
  • Withstand Voltage
    500VAC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    9.5
  • Maximum Product Depth (mm)
    6.3
  • Maximum Product Height (mm)
    5.3

Documentation and Resources

Datasheets
Design resources