Arrow Electronic Components Online
SR110A0G|TSC|simage
SR110A0G|TSC|limage
Raddrizzatori

SR110 A0G

Diode Schottky 100V 1A 2-Pin DO-41 T/R

Taiwan Semiconductor
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.10.00.80
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    100
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    0.85
  • Peak Reverse Current (uA)
    100
  • Maximum Junction Ambient Thermal Resistance
    90°C/W(Typ)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum RMS Reverse Voltage (V)
    70
  • Diameter
    2.7(Max) mm
  • Mounting
    Through Hole
  • Package Length
    5.2(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione