Arrow Electronic Components Online
SQT10501SQ|SAMTEC|simage
SQT10501SQ|SAMTEC|limage
Connector Headers and PCB Receptacles

SQT-105-01-S-Q

Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry Thru-Hole Tiger Buy™ Tube

Samtec
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    20
  • Number of Rows
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Speed Rating (Gbps)
    4
  • Maximum Current Rating (A)
    5.1/Contact
  • Maximum Voltage Rating
    398VDC|281VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    10.3
  • Product Depth (mm)
    8
  • Product Height (mm)
    6.35
  • Tradename
    Tiger Buy™
  • Tail Length (mm)
    2.29
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione