Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8541.29.00.95
Automotive
Yes
PPAP
Yes
Category
Power MOSFET
Configuration
Single
Process Technology
2700nm
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
80
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.5
Operating Junction Temperature (°C)
-55 to 175
Maximum Continuous Drain Current (A)
2.2
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
290@10V
Typical Gate Charge @ Vgs (nC)
11.5@10V
Typical Gate Charge @ 10V (nC)
11.5
Typical Input Capacitance @ Vds (pF)
495@40V
Maximum Power Dissipation (mW)
3000
Typical Fall Time (ns)
8
Typical Rise Time (ns)
10
Typical Turn-Off Delay Time (ns)
18
Typical Turn-On Delay Time (ns)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.02(Max)
Package Width
1.4(Max)
Package Length
3.04(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

