Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
SPPH410100|ALPS|limage
SPPH410100|ALPS|simage
Switch Push Button

SPPH410100

Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole Bulk

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Latching
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Plunger
  • Switch Configuration
    N.O./N.C.
  • Maximum Current Rating (A)
    0.1@30VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    10000
  • Actuator Length (mm)
    4
  • Number of Rows
    2
  • Row Spacing (mm)
    5.4
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Terminal Length (mm)
    3.5
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Bulk
  • Body Length (mm)
    8.7
  • Body Depth (mm)
    6.5
  • Body Height (mm)
    8.5
  • Product Length (mm)
    8.7
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    18

Documentation and Resources

Datasheets
Design resources