Arrow Electronic Components Online
SPHWH1L5N605XER5A1|SAMSUNG|simage
SPHWH1L5N605XER5A1|SAMSUNG|limage
LED

SPHWH1L5N605XER5A1

LED Uni-Color White 2-Pin

Samsung Electronics
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete-Unconfirmed
  • Codice HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    610lm
  • Typical Color Temperature
    5000K
  • Lead Standoff
    No
  • High Power
    No
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    2
  • Pin Count
    2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione