Arrow Electronic Components Online
Indicatori e allarmi audio

SMT-0827-SW-3V-R

Audio Transducer Electromagnetic 2.5Vp-p 4.5Vp-p 60mA 3.6Vp-p 85dBA 2200Hz to 2600Hz Surface Mount Solder Pad

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Transducer
  • Technology
    Electromagnetic
  • Maximum Resonant Frequency (Hz)
    2730
  • Frequency Range (Hz)
    2200 to 2600
  • Minimum Sound Pressure (dBA)
    85dBA
  • Minimum Operating Supply Voltage
    2.5Vp-p
  • Typical Operating Supply Voltage
    3.6Vp-p
  • Maximum Operating Supply Voltage
    4.5Vp-p
  • Maximum Supply Current (mA)
    60
  • Mounting
    Surface Mount
  • Termination Method
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    0.6
  • Product Length (mm)
    8.5
  • Product Depth (mm)
    8.5
  • Product Height (mm)
    5.5

Documentation and Resources

Datasheets
Design resources