Arrow Electronic Components Online
SMDJ120C001T13|LTLFUWIC|simage
SMDJ120C001T13|LTLFUWIC|limage
Soppressori di tensioni transitorie (TVS)

SMDJ120C-001T13

Diode TVS Single Bi-Dir 120V 3KW 2-Pin SMC T/R

Littelfuse
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • Stato del componente
    Obsolete
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    126
  • Maximum Clamping Voltage (V)
    202.65
  • Maximum Reverse Stand-Off Voltage (V)
    120
  • Maximum Peak Pulse Current (A)
    15.5
  • Maximum Reverse Leakage Current (uA)
    2
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    3000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    2.42(Max) mm
  • Package Width
    6.22(Max) mm
  • Package Length
    7.11(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione