Supresores de voltaje transitorio (TVS)
SMCJ180C-001T13
Diode TVS Single Bi-Dir 180V 1.5KW 2-Pin SMC T/R
LittelfuseProduct Technical Specifications
RoHS (Unión Europea)
Compliant with Exemption
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
190.35
Maximum Clamping Voltage (V)
306.6
Maximum Reverse Stand-Off Voltage (V)
180
Maximum Peak Pulse Current (A)
5.1
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Maximum Power Dissipation (mW)
6500
Product Weight (g)
0.21
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.42(Max)
Package Width
6.22(Max)
Package Length
7.11(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2

