Arrow Electronic Components Online
SMAJ45AE3TR13|MICROCHP|simage
SMAJ45AE3TR13|MICROCHP|limage
Soppressori di tensioni transitorie (TVS)

SMAJ45AE3/TR13

Diode TVS Single Uni-Dir 45V 400W Automotive AEC-Q101 2-Pin SMA T/R

Microchip Technology
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    50
  • Maximum Clamping Voltage (V)
    72.7
  • Maximum Reverse Stand-Off Voltage (V)
    45
  • Maximum Forward Voltage (V)
    3.5
  • Peak Forward Surge Current (A)
    40
  • Maximum Peak Pulse Current (A)
    5.5
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Maximum Power Dissipation (mW)
    1000
  • Product Weight (g)
    0.064
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.92(Max)
  • Package Width
    2.95(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione