Arrow Electronic Components Online
SM102035004FE|OHMITE|simage
SM102035004FE|OHMITE|limage
Resistori fissi - THT

SM102035004FE

Res Thick Film 5M Ohm 1% 1W ±25/±50ppm/°C Epoxy RDL

Ohmite
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    5M
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    5000
  • Power Rating (W)
    1
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Temperature Coefficient (ppm/°C)
    ±25|±50
  • Temperature Range @ Derated Power (°C)
    25 to 110
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Epoxy
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10.16
  • Termination Forming
    Not Formed
  • Package Shape
    Planar
  • Product Length (mm)
    14.73
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    8.64
  • Lead Diameter (mm)
    0.81
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione