Arrow Electronic Components Online
SM04BZESSTBLFSN|JST|simage
SM04BZESSTBLFSN|JST|limage
Connector Headers and PCB Receptacles

SM04B-ZESS-TB(LF)(SN)

Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA SMD T/R

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.5
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Slot
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    40
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    10.5
  • Product Depth (mm)
    8.7
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources