Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
24(Typ)
Maximum Output Current (mA)
4200
Output Power (W)
100
Input Voltage Range
100VAC to 277VAC
Power Factor Correction
0.9(Min)
Efficiency (%)
92
Termination Style
Lead Wire
IP Rating
IP65
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Packaging
Carton
Product Weight (g)
980
Mounting
Screw
Package Height
37
Package Width
66.5
Package Length
306
PCB changed
5
Pin Count
5