Connector Power
SLPPB50BSR4EH
Conn Power PL 1 POS Screw RA Cable Mount 1 Terminal 1 Port SurLok Plus™
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
1
Number of Terminals
1
Number of Ports
1
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
250
Maximum Voltage Rating
1500VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
IP Rating
IP67
Housing Color
Red
Product Length (mm)
74.5
Tradename
SurLok Plus™
Mounting
Cable Mount
Contact Material
Copper Alloy