Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
1
Number of Terminals
1
Number of Ports
1
Termination Method
Busbar
Body Orientation
Straight
Maximum Current Rating (A)
120
Maximum Voltage Rating
1500VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
IP Rating
IP67
Product Length (mm)
46.7
Product Depth (mm)
27
Product Height (mm)
27
Mounting
Flange Mount
Contact Material
Copper Alloy