Microcontrollori di sicurezza e TPM
SLB9670XQ12FW641XUMA1
Secure MCU 16bit OPTIGA™ TPM CISC 6KB 1.8V/3.3V 32-Pin VQFN EP T/R
Infineon Technologies AGProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
3A991.a.2
Codice HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
OPTIGA™ TPM
Instruction Set Architecture
CISC
Maximum CPU Frequency (MHz)
43
Maximum Clock Rate (MHz)
43
Data Bus Width (bit)
16
Program Memory Size
6KB
Programmability
Yes
Number of Keys
8
Interface Type
SPI
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
1.65|3
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.95|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead