Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
SLAN06D2ALG|BELPOWER|limage
SLAN06D2ALG|BELPOWER|simage
DC to DC Converter and Switching Regulator Module

SLAN-06D2ALG

Module DC-DC 1-OUT 0.6V to 5.5V 6A 33W 17-Pin SMD Module Tray

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    14.4
  • Output Voltage (V)
    0.6 to 5.5
  • Output Current (A)
    6
  • Output Power (W)
    33
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.65
  • Maximum Switching Frequency (kHz)
    600(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    10mV
  • Line Regulation
    0.4%Vo
  • Efficiency (%)
    94(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    1.2
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    7.25(Max)
  • Package Width
    12.19
  • Package Length
    12.19
  • PCB changed
    17
  • Supplier Package
    SMD Module
  • Pin Count
    17

Documentation and Resources

Datasheets
Design resources