Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
SL2S2002FUD003|NXP|simage
SL2S2002FUD003|NXP|limage
Dev Kit

SL2S2002FUD,003

NFC/RFID Tag and Transponder Chip 13553kHz to 13567kHz 1Kbit Die

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.32.00.51
  • Automotive
    No
  • PPAP
    No
  • Technology
    Passive
  • Style
    Chip
  • Memory Size
    1Kbit
  • Number of Overwrites (Times)
    100000(Min)
  • Data Retention (Year)
    50(Min)
  • Covered Range (mm)
    1500
  • Maximum Data Rate (Kbps)
    53
  • Frequency Range (kHz)
    13553 to 13567
  • Protocols Supported
    ISO/IEC 15693|ISO/IEC 18000-3
  • Minimum Operating Supply Voltage (V)
    1.5
  • Maximum Operating Supply Voltage (V)
    1.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Package
    Die

Documentation and Resources

Datasheets
Design resources