Connector Headers and PCB Receptacles
SL 22 124 10 Z
Conn Unshrouded Header M 10 POS 2.54mm Solder ST Thru-Hole
Fischer Elektronik GmbH & Co. KGSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
M
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
163
Product Length (mm)
12.7
Product Depth (mm)
5
Product Height (mm)
9.4
Mounting
Through Hole