Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
800
Peak Average Forward Current (A)
88@Ta=35°C
Peak Non-Repetitive Forward Surge Current (A)
1000
Maximum Forward Voltage (V)
1.6@150A
Peak Reverse Current (uA)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Height
34
Package Width
48
Package Length
65
PCB changed
4
Supplier Package
Case G-17
Pin Count
4