Dissipatori
SK 104 25,4 STIC 220
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 14°C/W Black Anodized
Fischer Elektronik GmbH & Co. KGSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
14
Fin Style
Extruded
Device Cooled
TO-220
Attachment Method
Solder Pin
Finish
Black Anodized
Mounting
Through Hole
Product Length (mm)
34.9
Product Depth (mm)
12.7
Product Height (mm)
25.4

