Arrow Electronic Components Online
SI82B40ACCIS|SKY|simage
SI82B40ACCIS|SKY|limage
Gate driver e Driver di potenza

SI82B40ACC-IS

Driver 7.5A 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Automotive AEC-Q100

Skyworks Solutions

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Codice HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Inverting|Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    1
  • High and Low Sides Dependency
    Independent
  • Type
    GaNFET|IGBT|MOSFET|SiCFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    8.3(Typ)
  • Maximum Fall Time (ns)
    8.6(Typ)
  • Maximum Propagation Delay Time (ns)
    26(Typ)
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (mA)
    1.3(Typ)
  • Typical Input Low Threshold Voltage (V)
    4.4(Max)
  • Typical Input High Threshold Voltage (V)
    2.55(Min)
  • Peak Output Current (A)
    7.5(Typ)
  • Output Resistance (Ohm)
    0.7|1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8

Documentazione e Risorse

Schede tecniche
Risorse di progettazione