Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Channel Type
N
Configuration
Single
Maximum Gate Emitter Voltage (V)
±25
Maximum Collector-Emitter Voltage (V)
1500
Typical Collector-Emitter Saturation Voltage (V)
3.7
Maximum Continuous DC Collector Current (A)
40
Maximum Gate Emitter Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Rail
Mounting
Through Hole
Package Height
26
Package Width
5
Package Length
20
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-264
Pin Count
3