Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Bullet Terminal
Gender
F
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
16-20
Insulation
Non-Insulated
Packaging
Reel
Product Length (mm)
17.5
Mounting
Cable Mount
