Arrow Electronic Components Online
SFV22R1STBE1HLF|FCI|simage
SFV22R1STBE1HLF|FCI|limage
Dev Kit

SFV22R-1STBE1HLF

0.50mm Flex Connector, SFV-R Series, 22 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash

Amphenol Communications Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    22
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Right Angle
  • Contact Type
    Bottom Contact
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    50VDC|50VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    20
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.2154
  • Product Length (mm)
    16.5
  • Product Depth (mm)
    4.9
  • Product Height (mm)
    1.8
  • Mounting
    Surface Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione