Connector Circular
SF7281-6PG-3ES
Conn Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port MINI-CON-X®
ConxallProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Circular
Tradename
MINI-CON-X®
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PIN
Termination Method
Solder
Wire Size (AWG)
20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Copper Alloy
Shell Plating
Nickel
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
IP Rating
IP66/IP68
Mating Cycle (Cycles)
400
Product Length (mm)
26.1