Arrow Electronic Components Online
SF11106001|AMPHENOL|simage
SF11106001|AMPHENOL|limage
Connettori RF

SF1110-6001

Conn SMA-PN Adapter 0Hz to 18GHz 50Ohm ST F/M Gold Over Copper

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Custom
  • Codice HTS
    8536.69.4010
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA-PN Adapter
  • Gender
    F/M
  • Body Orientation
    Straight
  • Contact Gender
    F/M
  • Contact Plating
    Gold Over Copper
  • Operating Frequency (Hz)
    0 to 18G
  • Maximum Insertion Loss (dB)
    0.05
  • Maximum Voltage Rating
    335VAC
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Threaded
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    15.87
  • Product Length (mm)
    32.33

Documentazione e Risorse

Schede tecniche
Risorse di progettazione