Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Chip
Fuse Size (mm)
1.6 X 0.8 X 0.6
Current Rating (A)
7
Maximum Voltage Rating (V)
63
Maximum DC Voltage Rating (V)
63
Typical Melting I2t (A²S)
5.04
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Depth (mm)
0.8
Product Length (mm)
1.6
Product Height (mm)
0.6
Mounting
Surface Mount
Package/Case
0603

