Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
SF0603SPA100R2|BOURNS|simage
SF0603SPA100R2|BOURNS|limage
Fuses

SF-0603SPA100R-2

Fuse Chip 1A 63V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Chip
  • Fuse Size (mm)
    1.6 X 0.8 X 0.6
  • Current Rating (A)
    1
  • Maximum Voltage Rating (V)
    63
  • Maximum DC Voltage Rating (V)
    63
  • Typical Melting I2t (A²S)
    0.059
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    0.8
  • Product Length (mm)
    1.6
  • Product Height (mm)
    0.6
  • Mounting
    Surface Mount
  • Package/Case
    0603

Documentation and Resources

Datasheets
Design resources